Crouzet CIM Impulse Counter, 6 Digit Mechanical, 24 V ac

Subtotal (1 unit)*

€54.08

(exc. VAT)

€66.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.08

*price indicative

RS Stock No.:
303-147
Mfr. Part No.:
99774613
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

24 V ac

Count Mode

Impulse

Display Type

Mechanical

Input Type

Voltage

Function

Impulse Counter

Connection Type

Terminal Strip

Number of Digits

6

Series

CIM

COO (Country of Origin):
IN
The Crouzet Electromechanical Counters is an Impulse Counter. It is a CIM56x 29 with a capacity of 999.999 impulses. It is a panel mounted and has an excellent visibility due to the large digit size. It has a long service life.

6 digits Impulse counter with reset
Rated voltage 24 VAC
2 way terminal strip
Protection IP30

Related links