Kübler Counter, Display
- RS Stock No.:
- 179-7748
- Mfr. Part No.:
- 6.571T.012.301
- Manufacturer:
- Kübler
Subtotal (1 unit)*
€363.46
(exc. VAT)
€447.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.46 |
*price indicative
- RS Stock No.:
- 179-7748
- Mfr. Part No.:
- 6.571T.012.301
- Manufacturer:
- Kübler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kübler | |
| Function | Counter, Display | |
| Select all | ||
|---|---|---|
Brand Kübler | ||
Function Counter, Display | ||
- COO (Country of Origin):
- DE
The multifunction preset counter 571T with its max. 250 kHz count frequency is ideal for fast counting tasks. It can also be used as a tachometer, short time meter, stop-watch or to measure machine cycle times or throughput times.
Fast count input, works with our Limes measuring system (250 kHz/HTL, 1 MHz / RS422)
Serial interface RS232 or RS485 for reading data in and out
Sensor power supply 24 V DC / 150 mA (AC version) or UB - 1 V / max. 250 mA (DC version)
96 x 48 mm DIN housing
Touch display with 8-digit display value and menu-driven programming
2 relay outputs that can be assigned to the limit value
AC and DC power supply in one unit
4 switching outputs, can also be programmed as a tracking preset
Freely programmable
Large 13 mm high LCD display, 8-digit, with adjustable brightness. Tri-color – red / green / yellow – programmable
Display linearization with teach function
Serial interface RS232 or RS485 for reading data in and out
Sensor power supply 24 V DC / 150 mA (AC version) or UB - 1 V / max. 250 mA (DC version)
96 x 48 mm DIN housing
Touch display with 8-digit display value and menu-driven programming
2 relay outputs that can be assigned to the limit value
AC and DC power supply in one unit
4 switching outputs, can also be programmed as a tracking preset
Freely programmable
Large 13 mm high LCD display, 8-digit, with adjustable brightness. Tri-color – red / green / yellow – programmable
Display linearization with teach function
