Kübler Counter, Display

Subtotal (1 unit)*

€394.55

(exc. VAT)

€485.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€394.55

*price indicative

RS Stock No.:
179-7749
Mfr. Part No.:
6.571T.012.302
Manufacturer:
Kübler
Find similar products by selecting one or more attributes.
Select all

Brand

Kübler

Function

Counter, Display

COO (Country of Origin):
DE
The multifunction preset counter 571T with its max. 250 kHz count frequency is ideal for fast counting tasks. It can also be used as a tachometer, short time meter, stop-watch or to measure machine cycle times or throughput times.

Fast count input, works with our Limes measuring system (250 kHz/HTL, 1 MHz / RS422)
Serial interface RS232 or RS485 for reading data in and out
Sensor power supply 24 V DC / 150 mA (AC version) or UB - 1 V / max. 250 mA (DC version)
96 x 48 mm DIN housing
Touch display with 8-digit display value and menu-driven programming
2 relay outputs that can be assigned to the limit value
AC and DC power supply in one unit
4 switching outputs, can also be programmed as a tracking preset
Freely programmable
Large 13 mm high LCD display, 8-digit, with adjustable brightness. Tri-color – red / green / yellow – programmable
Display linearization with teach function

Related links