Curtis 700 Hour Meter, 6 Digit LCD 12V ac/dc
- RS Stock No.:
- 185-6056
- Mfr. Part No.:
- 701TXR002N-512D612A
- Manufacturer:
- Curtis
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-6056
- Mfr. Part No.:
- 701TXR002N-512D612A
- Manufacturer:
- Curtis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Curtis | |
| Product Type | Counter | |
| Display Type | LCD | |
| Function | Hour Meter | |
| Connection Type | Tab | |
| Reset Method | Electrical | |
| Number of Digits | 6 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 12V ac/dc | |
| Digit Height | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 28.8mm | |
| Standards/Approvals | No | |
| Cutout Width | 36.8mm | |
| Cutout Height | 24.1mm | |
| Series | 700 | |
| Select all | ||
|---|---|---|
Brand Curtis | ||
Product Type Counter | ||
Display Type LCD | ||
Function Hour Meter | ||
Connection Type Tab | ||
Reset Method Electrical | ||
Number of Digits 6 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 12V ac/dc | ||
Digit Height 5mm | ||
Maximum Operating Temperature 85°C | ||
Depth 28.8mm | ||
Standards/Approvals No | ||
Cutout Width 36.8mm | ||
Cutout Height 24.1mm | ||
Series 700 | ||
- COO (Country of Origin):
- GB
Curtis Digital Hour Meter
The Curtis hour meter is a 6-digit LCD display without backlighting, solid-state, panel-mount device with tab connection. It has a voltage rating ranges between 12VDC and 48VDC or 20VAC and 60 VAC.
Features and Benefits
3-wire connection
Resettable
Case style is T shaped
Electrical reset method
Measurement ranges between 0 and 99999.9
Operation temperature ranges between -40°C and 85°C
Applications
Automobile industry
Marine application
Certifications
CE certified
UL approved
Related links
- Curtis 700 Hour Meter, 6 Digit LCD 60V ac
- Curtis 700 Hour Meter, 6 Digit LCD 230V ac
- Curtis Hour Meter 100 → 230 V ac, 48 → 150 V dc
- RS PRO Hour Meter, 6 Digit LCD 48V ac/dc
- RS PRO Hour Meter, 6 Digit LCD 80V dc
- RS PRO Hour Meter, 6 Digit LCD 265V ac
- Curtis 700 Counter, 6 Digit LCD 48V dc
- RS PRO Hour Meter, 6 Digit Analogue 30V ac/dc
