Red Lion CUB4L0, 6 Digit Counter

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€133.20

(exc. VAT)

€163.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€133.20-
5 - 9€126.544%
10 +€119.8710%

*price indicative

RS Stock No.:
195-9132
Distrelec Article No.:
137-54-650
Mfr. Part No.:
CUB4L000
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

Counter

Reset Method

Automatic

Number of Digits

6

Digit Height

11.7mm

Standards/Approvals

CE

Series

CUB4L0

COO (Country of Origin):
US
39 mm x 75 mm

6 Digit, 0.48" (12.2 mm) LCD

Reflective LCD

Front Panel, Remote Reset

5 KHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy