Socomec, 6 Digit Counter
- RS Stock No.:
- 221-0267
- Mfr. Part No.:
- 192Q3108
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€110.68
(exc. VAT)
€136.14
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.68 |
*price indicative
- RS Stock No.:
- 221-0267
- Mfr. Part No.:
- 192Q3108
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Counter | |
| Number of Digits | 6 | |
| Digit Height | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Counter | ||
Number of Digits 6 | ||
Digit Height 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Socomec time meter function is to clock up the operating hours of machines or electrical equipment. It has supply voltage of 10 to 80 V dc.
Operating temperature ranges from -25 to + 40°C
Humidity rate 85% non-condensing
Degree of protection IP65
