Trumeter 3410 Hour Meter, 8 Digit LCD 300V ac
- RS Stock No.:
- 269-8512
- Mfr. Part No.:
- 3410-5000
- Manufacturer:
- Trumeter
Subtotal (1 unit)*
€31.64
(exc. VAT)
€38.92
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.64 |
*price indicative
- RS Stock No.:
- 269-8512
- Mfr. Part No.:
- 3410-5000
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | LCD | |
| Function | Hour Meter | |
| Connection Type | Spade Terminal | |
| Number of Digits | 8 | |
| Maximum Supply Voltage | 300V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | 3410 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type LCD | ||
Function Hour Meter | ||
Connection Type Spade Terminal | ||
Number of Digits 8 | ||
Maximum Supply Voltage 300V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series 3410 | ||
- COO (Country of Origin):
- MY
The Trumeter Electronic LCD Hour Meter provides a large display with high characters, available in 5 different industry size housings and is totally sealed from moisture and dirt. Its wide operating voltage, makes the model 34 versatile for all indoor and outdoor applications.
Compact depth
AC and DC voltage input in the same unit
Related links
- Trumeter 3410 Hour Meter, 8 Digit LCD 300V ac
- Trumeter 3410 Hour Meter, 8 Digit LCD 300V dc
- Trumeter 6320 Hour Meter, 8 Digit LCD 300V ac
- Trumeter 6320 Hour Meter, 8 Digit LCD 300V ac/dc
- Trumeter 6320 Hour Meter, 8 Digit LCD 300V dc
- Trumeter 6320 Hour Meter, 8 Digit LCD 30V dc
- Trumeter 3400 Totalizer Counter 8 Digit LCD, 60 Hz 300V ac
- Trumeter 6320 Timer, 8 Digit LCD 300V ac/dc
