Trumeter 731 Hour Meter, 7 Digit Analogue 80V dc
- RS Stock No.:
- 269-8525
- Mfr. Part No.:
- 731-0046
- Manufacturer:
- Trumeter
Subtotal (1 unit)*
€81.23
(exc. VAT)
€99.91
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.23 |
*price indicative
- RS Stock No.:
- 269-8525
- Mfr. Part No.:
- 731-0046
- Manufacturer:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Hour Meter | |
| Connection Type | Spade Terminal | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mount Type | Clip, Panel | |
| Maximum Supply Voltage | 80V dc | |
| Digit Height | 140μm | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS, UKCA, UL/cUL, CE | |
| Cutout Height | 1.99mm | |
| Cutout Width | 950μm | |
| Series | 731 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Hour Meter | ||
Connection Type Spade Terminal | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mount Type Clip, Panel | ||
Maximum Supply Voltage 80V dc | ||
Digit Height 140μm | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS, UKCA, UL/cUL, CE | ||
Cutout Height 1.99mm | ||
Cutout Width 950μm | ||
Series 731 | ||
- COO (Country of Origin):
- DE
The Trumeter DC Hour Meter is a 7 figure meter with running indicators which offer crisp and distinctive styling for many panel applications where number size and visibility are critical. Its tough and is ideal for a wide range of applications and requirements.
Light weight
Low power
Related links
- Trumeter 731 Hour Meter, 7 Digit Analogue 28V dc
- Trumeter 732 Hour Meter, 6 Digit Analogue 80V dc
- Trumeter 711 Hour Meter, 7 Digit Analogue 115V ac
- RS PRO Hour Meter, 6 Digit Analogue 80V dc
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V dc
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 264V ac
- Crouzet CHM48 Hour Meter, 7 Digit Mechanical 30V ac
- Crouzet CMM48 Hour Meter, 7 Digit Mechanical 30V ac
