Schneider Electric PowerLogic Counter Counter, 7 Digit, 50Hz, 230 V ac
- RS Stock No.:
- 276-1503
- Mfr. Part No.:
- 15608
- Manufacturer:
- Schneider Electric
Price Each**
€47.73
(exc. VAT)
€58.71
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €47.73 |
**price indicative
- RS Stock No.:
- 276-1503
- Mfr. Part No.:
- 15608
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric PowerLogic Counter Counter 50Hz, 24 V ac
- Schneider Electric PowerLogic Counter Counter 12 → 36 V
- Siemens SENTRON Counter Counter 50Hz, 230 V ac
- Grasslin 5.15 Counter Counter 50Hz, 230 V ac
- Siemens Pulse Counter 50Hz, 230 V
- Siemens SENTRON Counter Counter 50Hz, 24 V ac
- Siemens SENTRON Counter Counter 50Hz 24 → 240 V ac
- Siemens SENTRON Counter Counter 50Hz, 115 V ac