Theben BZ 142, 7 Digit Counter
- RS Stock No.:
- 284-8549
- Mfr. Part No.:
- BZ 142 HOUR COUNTER
- Manufacturer:
- Theben
Get a bulk buy discount
Add 3 more to save €2.52
View bulk pricing optionsSubtotal (1 unit)*
€41.88
(exc. VAT)
€51.51
(inc. VAT)
Temporarily out of stock
- 69 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | €41.88 | - |
| 3 - 4 | €41.04 | €2.52 |
| 5 - 9 | €40.40 | €7.40 |
| 10 + | €39.79 | €20.90 |
*price indicative
- RS Stock No.:
- 284-8549
- Mfr. Part No.:
- BZ 142 HOUR COUNTER
- Manufacturer:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Standards/Approvals | EN 60-335 | |
| Series | BZ 142 | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Standards/Approvals EN 60-335 | ||
Series BZ 142 | ||
- COO (Country of Origin):
- DE
The Theben BZ 142-1 Hour counter with synchronous motor drive front panel devices, with click-in or stretch clamp supports for walls up to a maximum of 10 mm thick clamp or flat plug connection 6.3 mm.
Hour counter with synchronous motor drive
Stretch clamp supports for walls up to a maximum of 10 mm thick
Clamp or flat plug connection 6.3 mm
Versions for direct voltage with quartz-controlled stepper motor
Progress display
Related links
- Theben BZ 145, 6 Digit Counter
- Schneider Electric XB5, 5 Digit Hour Counter
- Hengstler Hour Meter 7 Digit Mechanical 30V dc
- Hengstler 633 Hour Meter 7 Digit 12V dc
- Hengstler 891 Hour Meter 7 Digit Analogue 230V ac
- Hengstler 891 Hour Meter 7 Digit Analogue 115V ac
- GIC HM36 Hour Meter 6 Digit Indicator 30V ac/dc
- Legrand, 7 Digit Counter
