Kubler 3220, 8 Digit Counter

Subtotal (1 unit)*

€31.04

(exc. VAT)

€38.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.04

*price indicative

RS Stock No.:
287-2591
Mfr. Part No.:
3.223.401.085
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Counter

Reset Method

No Reset

Number of Digits

8

Digit Height

4mm

Standards/Approvals

UL, RoHS Directive, CE

Series

3220

COO (Country of Origin):
DE
The Kübler Electromechanical Hour meters or timers. These panel or DIN rail mount counters have a reduced mounting depth. They can be used in many different fields of application. These non-resettable counters are extremely tamper-proof.

High reliability

Data retention in case of power failure.

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy