Kubler W15.21, 5 Digit Counter
- RS Stock No.:
- 297-0917
- Mfr. Part No.:
- 1.150.211.012
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€38.63
(exc. VAT)
€47.51
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.63 |
*price indicative
- RS Stock No.:
- 297-0917
- Mfr. Part No.:
- 1.150.211.012
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 5 | |
| Digit Height | 4mm | |
| Standards/Approvals | CE | |
| Series | W15.21 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 5 | ||
Digit Height 4mm | ||
Standards/Approvals CE | ||
Series W15.21 | ||
- COO (Country of Origin):
- DE
Compact Pulse - Resettable - W15.20
Miniature adding counter
Suitable for battery operation and electronic circuits
Long service life
Flush mount counter with spring clip
Note
All have a count rate of 10Hz
