Kubler HR 76.2 Hour Meter, 6 Digit, 230 V ac

Bulk discount available

Subtotal (1 unit)*

€50.14

(exc. VAT)

€61.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€50.14
5 - 9€48.65
10 +€46.63

*price indicative

RS Stock No.:
297-1140
Distrelec Article No.:
137-54-607
Mfr. Part No.:
0.135.200.302
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Supply Voltage

230 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Tab

Reset Method

No Reset

Number of Digits

6

Mounting Type

Clip

Count Direction

Up

Digit Height

3.5 mm

Display Range

0 → 99999.9

Minimum Operating Temperature

-30°C

Measurement Range

0 → 99999.9

Maximum Operating Temperature

+65°C

Series

HR 76.2

Weight

54g

COO (Country of Origin):
US

Kubler Digital Hour Meter


The Kubler HR76.2 series round hour meter is a 6-digit, clip mount counter with tab connection. It has a supply voltage rating of 230VAC. This non-resettable counter is robust and extremely tamper-proof.

Features and Benefits


Low energy consumption
Extremely shockproof
Long service life
Tab connection type
Large digits in display
Value retained if power fails
Small mounting depth
Operation temperature ranges between -30°C and 65°C

Applications


Construction and agricultural machinery
Compressors
Power units

Certifications


IP65 rated
UL approved

Related links