Kubler AK07.00, 7 Digit Counter
- RS Stock No.:
- 297-3073
- Mfr. Part No.:
- 1.130.000.054
- Manufacturer:
- Kubler
Image representative of range
Subtotal (1 unit)*
€38.63
(exc. VAT)
€47.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.63 |
*price indicative
- RS Stock No.:
- 297-3073
- Mfr. Part No.:
- 1.130.000.054
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Direction of Rotation | Up | |
| Number of Digits | 7 | |
| Digit Height | 4mm | |
| Standards/Approvals | No | |
| Series | AK07.00 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Reset Method No Reset | ||
Direction of Rotation Up | ||
Number of Digits 7 | ||
Digit Height 4mm | ||
Standards/Approvals No | ||
Series AK07.00 | ||
- COO (Country of Origin):
- DE
Non Reset Totalising Counters
Magnifying lens increases readout to 4mm
Retains count during power failure
Unaffected by shock, vibration or magnetic fields
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset Coil terminals.,Count rate of all products is 10Hz.
