Kubler CODIX 540, 6 Digit Counter

Subtotal (1 unit)*

€273.53

(exc. VAT)

€336.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€273.53

*price indicative

RS Stock No.:
348-1373
Distrelec Article No.:
137-54-652
Mfr. Part No.:
6.540.012.300
Manufacturer:
Kubler
Find similar products by selecting one or more attributes.
Select all

Brand

Kubler

Product Type

Counter

Number of Digits

6

Digit Height

14mm

Standards/Approvals

No

Series

CODIX 540

COO (Country of Origin):
DE

Kubler Digital Counter


The Kubler CODIX 540 series digital counter is a 6-digit, LED display, panel mount and simple voltage powered device. It has voltage rating ranges between 10VDC and 30VDC. It is Pulse counter for fast and slow count Pulses, with NPN, PNP input signals. This counter can function as a totalizer with digital inputs.

This counter has a maximum count frequency of 60KHz.

Features and Benefits


Input Pulse shape variable (Schmitt trigger)

Overflow condition displayed

Simple totalising and quantity counter

Large keys – can also be operated when wearing gloves

Uniform menu-driven programming and operation

Panel cut out dimensions are 92mm x 45mm

Plug-in screw terminals

Operating temperature ranges between -20°C and 65°C

Applications


Industrial counting applications

Control and monitoring systems

Manufacturing assembly lines

Certifications


IP65 rated

EN 55011 class B

EN 61000-6-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy