Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€107.87
(exc. VAT)
€132.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €107.87 |
| 5 - 9 | €103.56 |
| 10 + | €100.30 |
*price indicative
- RS Stock No.:
- 348-2118
- Mfr. Part No.:
- H7ER-N-B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 4 | |
| Digit Height | 8.6mm | |
| Standards/Approvals | No | |
| Series | H7ER | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 4 | ||
Digit Height 8.6mm | ||
Standards/Approvals No | ||
Series H7ER | ||
Omron H7ER Series Counter, 4 Digits Display, 1 kHz Maximum Count Frequency - H7ER-N-B
This counter is a precision tachometer designed for accurate and reliable measurement across a variety of industrial applications. Featuring a sleek flush mount design, it accommodates a four-digit LCD display, measuring 8.6mm in character height. The device effectively counts up to 9999, with a maximum operating frequency of 1kHz. It operates within a temperature range of -10°C to +55°C, making it suitable for diverse environments.
Features & Benefits
• Displays counted data clearly on an LCD for easy readability
• Self-powered functionality enhances environmental sustainability
• Flush mount design ensures seamless integration into panels
• Offers a tachometer function for precise revolution counting
• Weighs just 60g for effortless installation and handling
Applications
• Ideal for real-time monitoring of machine revolutions
• Utilised in automation to track process cycles
• Suitable for electrical and mechanical engineering projects
• Effective in manufacturing settings requiring precise timing
• Effective in HVAC systems for airflow measurements
How does this device manage power requirements when integrated into systems?
It functions effectively without external power, relying on a built-in battery for seamless operation, ensuring continuous data logging without interruptions, even in the event of power loss.
What kind of environments is this suitable for?
Its operational range allows it to be used in environments from -10°C to +55°C, making it resistant to varying temperatures commonly found in industrial settings.
Can this device measure various input types effectively?
Yes, it supports no voltage input, making it adaptable for multiple sensor types, promoting extensive compatibility across different machines without the need for additional modifications.
Standards
Conforms to EMC Standards EN50082-2, EN50081-1 for use in commercial, residential & light industrial environments
