Kubler CODIX 136, 8 Digit Counter
- RS Stock No.:
- 433-3859
- Distrelec Article No.:
- 137-54-687
- Mfr. Part No.:
- 6.136.012.851
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€65.42
(exc. VAT)
€80.47
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.42 |
*price indicative
- RS Stock No.:
- 433-3859
- Distrelec Article No.:
- 137-54-687
- Mfr. Part No.:
- 6.136.012.851
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Number of Digits | 8 | |
| Digit Height | 8mm | |
| Standards/Approvals | No | |
| Series | CODIX 136 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Number of Digits 8 | ||
Digit Height 8mm | ||
Standards/Approvals No | ||
Series CODIX 136 | ||
- COO (Country of Origin):
- DE
Frequency Meter/Tachometer, Codix 136
8 digit LCD counter for applications without power supply (battery powered)
Frequency meter to measure 1/s
Very good readability due to leading zero blanking and 8mm digit height
Bezels for screw mounting included
Easy to use, no programming required
Panel cut-out: 22.2mm x 45mm
Operating temperature: -10 → +60°C
IP65 Rated
