Subtotal (1 unit)*
€94.25
(exc. VAT)
€115.93
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.25 |
*price indicative
- RS Stock No.:
- 448-8729
- Mfr. Part No.:
- CE.84183
- Manufacturer:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Counter | |
| Number of Digits | 4 | |
| Direction of Rotation | Clockwise | |
| Digit Height | 85mm | |
| Standards/Approvals | No | |
| Series | DD51 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Counter | ||
Number of Digits 4 | ||
Direction of Rotation Clockwise | ||
Digit Height 85mm | ||
Standards/Approvals No | ||
Series DD51 | ||
Non Compliant
- COO (Country of Origin):
- IT

Elesa Digital Mechanical Position Indicator
The Elesa DD51 series mechanical resolution counter is a 4-digit direct drive, digital position indicator. It has clockwise shaft rotation with a maximum shaft speed of 1250rpm. It is the black case, high-resistance, polyamide based (PA) technopolymer. It can be used for reading settings and outputs on machinery, as well as equipment requiring adjustment with the help of rotating shafts or lead screws.
Operating use:
To give an EXACT reading of distance moved by relating the reading of the indicator to the thread pitch of the shaft or lead screw (type dependant on the pitch -see table)
To count the number of turns of a shaft (types 001.00 or 0001.0) for an operator to set a specific setting to perform a given function
Fitting instructions:
Drill 6mm by 10mm deep hole 22mm from the centre of the shaft to accept rear locating pin
Zero set shaft and indicator reading
Locate on the shaft and tighten the grub screw
Features and Benefits
Pitch is 2.0
Display after 1 rev is 0002.0
Impact resistant thermoplastic case
Ultrasonically welded to prevent tampering and dirt ingression
Rear brass bushing with double sealing
Drive shaft diameter is 14mm
Applications
Material handling equipment
Rapid transit vehicles
Street sweepers
Farm machinery
Carts for recreational use
Certifications
IP67 rated
