Crouzet CTR48 Counter, 6 Digit LCD, 40kHz, 30 V dc
- RS Stock No.:
- 725-9372
- Mfr. Part No.:
- 87621111
- Manufacturer:
- Crouzet
Bulk discount available
Subtotal (1 unit)*
€423.97
(exc. VAT)
€521.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €423.97 |
| 5 - 9 | €402.79 |
| 10 - 24 | €381.58 |
| 25 - 49 | €360.36 |
| 50 + | €347.87 |
*price indicative
- RS Stock No.:
- 725-9372
- Mfr. Part No.:
- 87621111
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 30 V dc | |
| Count Mode | Hours | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Manual, Signal | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Count Direction | Directional, Phase, Up | |
| Digit Height | 9 mm | |
| Backlighting | Yes | |
| Maximum Count Frequency | 40kHz | |
| Display Range | -999999 → 999999 | |
| Maximum Operating Temperature | +65°C | |
| Weight | 150g | |
| Maximum Temperature | +65°C | |
| Series | CTR48 | |
| Measurement Range | -999999 → 999999 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 30 V dc | ||
Count Mode Hours | ||
Display Type LCD | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Manual, Signal | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Count Direction Directional, Phase, Up | ||
Digit Height 9 mm | ||
Backlighting Yes | ||
Maximum Count Frequency 40kHz | ||
Display Range -999999 → 999999 | ||
Maximum Operating Temperature +65°C | ||
Weight 150g | ||
Maximum Temperature +65°C | ||
Series CTR48 | ||
Measurement Range -999999 → 999999 | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
Single/Dual Preset Multifunction LCD Counters - CTR48
Counter, tachometer, chronometer, multi-totaliser, batch counter, preselection totaliser
Maximum input frequency 40 KHz
Simple parameter setting, configuration using text menus
Easy modification of presets
Scaling factor
5 A changeover relay and solid state output
Removable connectors
Backlit LCD display (orange): 2 lines, 6 digits or multicoloured display (green-red)
IP65 sealed panel protection
Option of locking the keypad, completely or partially (preset, programming)
Accessories include 72 x 72, 55 x 55 cut-out or a DIN rail adaptor
Maximum input frequency 40 KHz
Simple parameter setting, configuration using text menus
Easy modification of presets
Scaling factor
5 A changeover relay and solid state output
Removable connectors
Backlit LCD display (orange): 2 lines, 6 digits or multicoloured display (green-red)
IP65 sealed panel protection
Option of locking the keypad, completely or partially (preset, programming)
Accessories include 72 x 72, 55 x 55 cut-out or a DIN rail adaptor
Approvals
UL, CE
Related links
- Crouzet CTR48 Counter 40kHz, 30 V dc
- Crouzet CTR48 Counter 40kHz, 24 V ac
- Crouzet CTR48 Counter 40kHz, 260 V ac
- Crouzet CTR48E Counter 30 V dc
- Kubler CODIX 924 Counter 65kHz, 10 → 30 V dc
- Kubler CODIX 923 Counter 65kHz, 10 → 30 V dc
- Hengstler TICO 772 Counter 60kHz, 12 → 30 V dc
- Crouzet CTR48E Counter 230 V ac
