Crouzet CTR48, 6 Digit Counter
- RS Stock No.:
- 725-9397
- Mfr. Part No.:
- 87621211
- Manufacturer:
- Crouzet
Image representative of range
Get a bulk buy discount
Add 5 more to save €118.05
View bulk pricing optionsSubtotal (1 unit)*
€472.85
(exc. VAT)
€581.61
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €472.85 | - |
| 5 - 9 | €449.24 | €118.05 |
| 10 - 24 | €425.54 | €473.10 |
| 25 - 49 | €408.14 | €1,617.75 |
| 50 + | €397.69 | €3,758.00 |
*price indicative
- RS Stock No.:
- 725-9397
- Mfr. Part No.:
- 87621211
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Digit Height | 9mm | |
| Standards/Approvals | No | |
| Series | CTR48 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Digit Height 9mm | ||
Standards/Approvals No | ||
Series CTR48 | ||
- COO (Country of Origin):
- DE
Single/Dual Preset Multifunction LCD Counters - CTR48
Counter, tachometer, chronometer, multi-totaliser, batch counter, preselection totaliser
Maximum input frequency 40 KHz
Simple parameter setting, configuration using text menus
Easy modification of presets
Scaling factor
5 A changeover relay and solid state output
Removable connectors
Backlit LCD display (orange): 2 lines, 6 digits or multicoloured display (green-red)
IP65 sealed panel protection
Option of locking the keypad, completely or partially (preset, programming)
Accessories include 72 x 72, 55 x 55 cut-out or a DIN rail adaptor
Approvals
UL, CE
