Crouzet CTR48 Counter, Counter, 6 Digit LCD, 40 kHz 30V dc

Bulk discount available

Subtotal (1 unit)*

€469.15

(exc. VAT)

€577.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€469.15
5 - 9€445.70
10 - 24€422.22
25 - 49€398.77
50 +€384.96

*price indicative

RS Stock No.:
725-9381
Mfr. Part No.:
87621121
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Count Mode

Hours

Display Type

LCD

Function

Counter

Connection Type

Screw

Reset Method

Manual

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

65°C

Digit Height

9mm

Backlighting

Yes

Maximum Operating Temperature

65°C

Maximum Count Frequency

40kHz

Standards/Approvals

No

Weight

150g

Cutout Width

72mm

Cutout Height

72mm

Series

CTR48

Maximum Measurement

999999

Minimum Measurement

-999999

Meter Type

Digital

COO (Country of Origin):
DE

Crouzet Digital Counter


The Crouzet CTR48 series digital counter is a preset, multifunction, backlit, and panel mounted device device. This counter has a voltage input and relay output. It has a 6-digit LCD display and maximum input frequency 40KHz. The display ranges between -999999 and +999999. This counter has a supply voltage rating of 30VDC. It supports various operating modes such as up, down, command, individual, and quadrature. It can be used as a counter, tachometer, chronometer, multi-totalizer, batch counter, and preselection totalizer.

Features and Benefits


Simple parameter setting, configuration using text menus

Easy modification of presets

Scaling factor

5A changeover relay and solid state output

Removable connectors

Option of locking the keypad, completely or partially (preset, programming)

Accessories include 72 x 72, 55 x 55 cut-out or a DIN rail adaptor

Panel cut out dimensions are 45mm x 45mm

Plug-in screw terminal connection

Operating temperature ranges between -20°C and 65°C

Applications


Industrial counting applications

Control and monitoring systems

Manufacturing assembly line

Certifications


UL approved

CE certified