Crouzet CTR24L, 6 Digit Counter
- RS Stock No.:
- 725-9619
- Mfr. Part No.:
- 87623570
- Manufacturer:
- Crouzet
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€339.38
(exc. VAT)
€417.44
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €339.38 |
| 5 - 9 | €322.40 |
| 10 - 24 | €305.46 |
| 25 - 49 | €288.48 |
| 50 + | €278.47 |
*price indicative
- RS Stock No.:
- 725-9619
- Mfr. Part No.:
- 87623570
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Digit Height | 8mm | |
| Standards/Approvals | No | |
| Series | CTR24L | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Digit Height 8mm | ||
Standards/Approvals No | ||
Series CTR24L | ||
- COO (Country of Origin):
- DE
CTR24L Series Multifunction Counters
High brightness display comprising of a 6-digit LED with a digit height of 8 mm
Reset on panel
Supply voltage between 10 → 30 Vdc
Easy to program
Includes a scaling factor
Includes a decimal point
Accessories for 50 x 25 mm cut-out
Crouzet Panel Mounting 24x48
Approvals
UL, CE
