Crouzet CIM36 Counter, 6 Digit Mechanical 110V dc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€133.07

(exc. VAT)

€163.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€133.07
5 - 9€126.42
10 - 24€119.80
25 - 49€114.84
50 +€111.91

*price indicative

RS Stock No.:
726-3087
Mfr. Part No.:
99776605
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Counter

Display Type

Mechanical

Function

Counter

Connection Type

Screw Clamp

Reset Method

No Reset

Number of Digits

6

Mount Type

Panel Mount

Maximum Supply Voltage

110V dc

Digit Height

4mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Depth

57.8mm

Cutout Width

33.5mm

Cutout Height

24mm

Series

CIM36

COO (Country of Origin):
DE

Panel Mounting CIM 36 x 37 Series


5 or 6 digits with a digit height of 4 mm

With or without manual reset

White digits on a black background

Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy