Sifam Tinsley Sigma Frequency Control Analogue
- RS Stock No.:
- 886-2051
- Mfr. Part No.:
- ZQ44-46243N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Bulk discount available
Subtotal (1 unit)*
€38.96
(exc. VAT)
€47.92
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €38.96 |
| 5 - 9 | €37.76 |
| 10 + | €36.94 |
*price indicative
- RS Stock No.:
- 886-2051
- Mfr. Part No.:
- ZQ44-46243N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Display Type | Analogue | |
| Function | Frequency Control | |
| Maximum Temperature | +55°C | |
| Depth | 54mm | |
| Series | Sigma | |
| Cutout Height | 45mm | |
| Cutout Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Display Type Analogue | ||
Function Frequency Control | ||
Maximum Temperature +55°C | ||
Depth 54mm | ||
Series Sigma | ||
Cutout Height 45mm | ||
Cutout Width 45mm | ||
Non Compliant
- COO (Country of Origin):
- IN
Sifam Sigma Series FM Frequency Meter
The pointer type frequency meters housed in moulded polycarbonate cases are suitable for the measurement of frequencies in the range of 45-65 Hz.
For maximum accuracy, the essential measuring range is obtained by supressing the unwanted frequency span. These Frequency Power Meters offer several advantages in switchboard and Generating Set Panels.
For maximum accuracy, the essential measuring range is obtained by supressing the unwanted frequency span. These Frequency Power Meters offer several advantages in switchboard and Generating Set Panels.
Linear scale
Glass filled polycarbonate housing
Kinfe edge pointer
Easily replicable glass and bezel
Panel mounting
45-55-65 Hz frequency range
Glass filled polycarbonate housing
Kinfe edge pointer
Easily replicable glass and bezel
Panel mounting
45-55-65 Hz frequency range
Related links
- Sifam Tinsley Sigma Frequency Control Analogue
- Sifam Tinsley Sigma Analogue Panel Ammeter 20mA DC, 92mm x 92mm Moving Coil
- Sifam Tinsley Sigma Series Analogue Voltmeter AC, 92 x 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC, 45 x 45 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC, 92 x 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC, 68 x 68 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter DC, 68 x 68 mm
- Sifam Tinsley Sigma Analogue Panel Ammeter 20mA DC, 68mm x 68mm Moving Coil
