Sifam Tinsley Sigma Analogue Panel Ammeter 20 mA DC, 68 mm x 68 mm Moving Coil
- RS Stock No.:
- 886-2001
- Mfr. Part No.:
- PQ74-I20L2N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€26.65
(exc. VAT)
€32.78
(inc. VAT)
- Plus 9 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.65 | - |
| 5 - 9 | €25.84 | 3% |
| 10 + | €25.26 | 5% |
*price indicative
- RS Stock No.:
- 886-2001
- Mfr. Part No.:
- PQ74-I20L2N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 54mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 20 mA | |
| Standards/Approvals | DIN 43802, 93/68/EEC, DIN 40050, VDE 0410, IEC51/DINEN60051, VDE/VDI 3540, 2004/108/EC, DIN 46200/46282, DIN 43701, IEC 61010, 2006/95/EC, IEC 529, IS:1248, DIN 43807, DIN IEC 61554, IEC 1010, VDE 0110, UL 94 V-0 | |
| Series | Sigma | |
| Maximum Measurement | 1000 V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 54mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 20 mA | ||
Standards/Approvals DIN 43802, 93/68/EEC, DIN 40050, VDE 0410, IEC51/DINEN60051, VDE/VDI 3540, 2004/108/EC, DIN 46200/46282, DIN 43701, IEC 61010, 2006/95/EC, IEC 529, IS:1248, DIN 43807, DIN IEC 61554, IEC 1010, VDE 0110, UL 94 V-0 | ||
Series Sigma | ||
Maximum Measurement 1000 V | ||
Non Compliant
- COO (Country of Origin):
- IN
Sigma Series DS Panel Meter
Sifam Tinsley Moving Coil Panel Meters
Related links
- Sifam Tinsley Sigma Analogue Panel Ammeter 1 mA DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 10 mA DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 mA DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 10 A AC, 68 mm x 68 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC 0.5 % Moving Iron
