Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.42
(exc. VAT)
€50.95
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 13 November 2026
- Plus 50 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €41.42 |
| 5 - 9 | €39.76 |
| 10 + | €38.10 |
*price indicative
- RS Stock No.:
- 896-6967
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Counter | |
| Display Type | LCD | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Reset Method | Remote | |
| Number of Digits | 6 | |
| Mount Type | Flush, Panel Mount | |
| Maximum Supply Voltage | 265V ac | |
| Count Direction | Up | |
| Digit Height | 5mm | |
| Maximum Operating Temperature | 50°C | |
| Depth | 36.5mm | |
| Standards/Approvals | RoHS, CE, UL94V0 | |
| Cutout Width | 37mm | |
| Cutout Height | 24.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Counter | ||
Display Type LCD | ||
Function Hour Meter | ||
Connection Type Screw | ||
Reset Method Remote | ||
Number of Digits 6 | ||
Mount Type Flush, Panel Mount | ||
Maximum Supply Voltage 265V ac | ||
Count Direction Up | ||
Digit Height 5mm | ||
Maximum Operating Temperature 50°C | ||
Depth 36.5mm | ||
Standards/Approvals RoHS, CE, UL94V0 | ||
Cutout Width 37mm | ||
Cutout Height 24.6mm | ||
- COO (Country of Origin):
- IN
RS PRO Hour Meter Counter, 6 Digit LCD, 50 Hz, 85 to 265 V AC
Use this hour meter from RS PRO to monitor how long your machinery has been running. To save you time, it has a remote reset function so you can restart it from afar. The LCD (liquid crystal display) is designed for low power consumption, so you don't have to worry about it draining energy from your circuit.
The meter is highly accurate as its display shows up to six digits. It counts from 0 to 99999.99 hours, making it suitable for use with a variety of machinery. You'll find this digital device used in a range of commercial settings, from industrial garages to electricity exchanges.
Features and Benefits
Related links
- RS PRO Hour Meter, 6 Digit LCD 265V ac
- RS PRO Hour Meter, 6 Digit LCD 48V ac/dc
- RS PRO Hour Meter, 6 Digit LCD 80V dc
- RS PRO Hour Meter, 6 Digit Analogue 264V ac
- RS PRO Hour Meter, 6 Digit Analogue 460V ac
- RS PRO Hour Meter, 6 Digit Analogue 30V ac/dc
- RS PRO Hour Meter, 6 Digit Analogue 110V dc
- RS PRO Hour Meter, 6 Digit Analogue 80V dc
