RS PRO High Speed Steel Drill Bit, 15.3 mm Head, 5 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 423-838
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.85
(exc. VAT)
€34.26
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.85 |
*price indicative
- RS Stock No.:
- 423-838
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Head Diameter | 15.3mm | |
| Product Type | Drill Bit | |
| Countersink Angle | 90° | |
| Number of Flutes | 5 | |
| Material | High Speed Steel | |
| Overall Length | 32mm | |
| Shank Diameter | 7.15mm | |
| Number of Pieces | 1 | |
| Shank Length | 21.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Head Diameter 15.3mm | ||
Product Type Drill Bit | ||
Countersink Angle 90° | ||
Number of Flutes 5 | ||
Material High Speed Steel | ||
Overall Length 32mm | ||
Shank Diameter 7.15mm | ||
Number of Pieces 1 | ||
Shank Length 21.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
System Power Tool Accessories
Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks
Related links
- RS PRO High Speed Steel Drill Bit 5 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 5 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 5 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
