Bosch High Speed Steel Countersink Set, 8 mm Head, 3 Piece(s)
- RS Stock No.:
- 692-386
- Mfr. Part No.:
- 2608596667
- Manufacturer:
- Bosch
Subtotal (1 set)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €10.40 |
*price indicative
- RS Stock No.:
- 692-386
- Mfr. Part No.:
- 2608596667
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Head Diameter | 8mm | |
| Product Type | Countersink Set | |
| Material | High Speed Steel | |
| Overall Length | 50mm | |
| Number of Pieces | 3 | |
| Shank Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Head Diameter 8mm | ||
Product Type Countersink Set | ||
Material High Speed Steel | ||
Overall Length 50mm | ||
Number of Pieces 3 | ||
Shank Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Taper Countersink Bit Set with cylindrical shanks, designed for smooth countersinking in a variety of soft materials. The set includes three bits with different diameters, Ideal for deburring and creating clean countersinks for screws in specific materials. The bits are MADE from High-Speed Steel (HSS), which provides a good surface quality for even work in pliable surfaces.
Each bit features five 90-degree cutting edges
Designed to work continuously without chattering or leaving burrs
Suitable for use with materials such as wood, plastics, and non-ferrous metals
Compatible with standard three-jaw drill chucks
3 pieces set
Related links
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Bosch High Speed Steel Countersink Drill Bit 90 °, 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Wera High Speed Steel Countersink Drill Bit Set 90 °, 8 Piece(s)
