Bosch High Speed Steel Drill Bit, 4 mm Head, 1 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 247-8345
- Mfr. Part No.:
- 2608597524
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€59.84
(exc. VAT)
€73.60
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.84 |
*price indicative
- RS Stock No.:
- 247-8345
- Mfr. Part No.:
- 2608597524
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Head Diameter | 4mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 1 | |
| Material | High Speed Steel | |
| Overall Length | 70.5mm | |
| Number of Pieces | 1 | |
| Shank Diameter | 20mm | |
| Shank Length | 70.5mm | |
| Standards/Approvals | DIN ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Head Diameter 4mm | ||
Countersink Angle 90° | ||
Number of Flutes 1 | ||
Material High Speed Steel | ||
Overall Length 70.5mm | ||
Number of Pieces 1 | ||
Shank Diameter 20mm | ||
Shank Length 70.5mm | ||
Standards/Approvals DIN ISO 1173 | ||
- COO (Country of Origin):
- CH
Bosch Drill Bit, 4mm Head Diameter, HSS - 2608597524
This step drill bit by Bosch features a 90 ° countersink angle, ideal for various drilling tasks. With a high-speed steel (HSS) material construction and a 4mm head diameter, this drill bit ensures precise and efficient drilling every time.
Features & Benefits
• High-speed steel material for durability and long-lasting performance
• 90 ° countersink angle for clean and accurate holes
• 4mm head diameter for versatility in drilling tasks
Applications
• Drilling in non-ferrous metals such as alloys
• Ideal for ferrous metals like sheet steel and stainless steel
• Suitable for synthetic materials such as PVC and PP
Can it drill through stainless steel?
This high-speed steel drill bit is suitable for drilling stainless steel with ease.
Will it work on synthetic materials?
Yes, it is suited for drilling through synthetic materials like PVC and PP.
Is it suitable for non-ferrous metals?
Yes, it is designed for drilling in non-ferrous metals and alloys.
Can it be used with a 1/4"" hex shank?
Yes, it features a hexagon socket shank for easy use with various tools.
What is the total length of this drill bit?
The overall length of this drill bit is 70.5mm, providing ample reach for different drilling applications.
Related links
- RS PRO High Speed Steel Drill Bit 5 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
