Wera High Speed Steel Countersink, 16.5 mm Head, 3 Flute(s), 90 °
- RS Stock No.:
- 266-6549
- Mfr. Part No.:
- 05104634001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€32.48
(exc. VAT)
€39.95
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.48 |
*price indicative
- RS Stock No.:
- 266-6549
- Mfr. Part No.:
- 05104634001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Diameter | 16.5mm | |
| Product Type | Countersink | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel | |
| Overall Length | 40mm | |
| Shank Diameter | 0.25in | |
| Standards/Approvals | DIN 335-C, DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Diameter 16.5mm | ||
Product Type Countersink | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel | ||
Overall Length 40mm | ||
Shank Diameter 0.25in | ||
Standards/Approvals DIN 335-C, DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
846 3-flute Countersink Bit, 16.50 x 40 mm
The Wera high quality 3-flute countersink bit for deburring, chamfering and countersinking. A finely-tuned material elasticity provides for great durability. Perfect chip removal and a low tilt risk ensure pleasant working. Cutting section as per DIN 335-C, 90° with 3 cutters. ¼" hexagon, suitable for holders with take-up as per DIN ISO 1173-D 6.3.
Hex shaft for very good power transfer
Finely-tuned material elasticity for great durability
Very good centring properties
Perfect chip removal
Precise return movement
Application:
For deburring, chamfering, countersinking Design 3-flute 90° DIN 335-C cutter Drive 1/4" hexagon suitable for holders with DIN ISO 1173-D 6,3 receiver
Related links
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
- Wera High Speed Steel Countersink 3 Flute(s), 90 °
- Wera High Speed Steel Countersink 3 Flute(s), 90 °
- Wera High Speed Steel Countersink 3 Flute(s), 90 °
- Wera High Speed Steel Countersink 3 Flute(s), 90 °
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- Wera High Speed Steel Countersink Drill Bit Set 90 °, 8 Piece(s)
- Dormer High Speed Steel Countersink 3 Flute(s) 1 Piece(s)
