Tivoly High Speed Steel-E Countersink, 180 °, 1 Piece(s)

Subtotal (1 unit)*

€36.74

(exc. VAT)

€45.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.74

*price indicative

RS Stock No.:
270-5328
Mfr. Part No.:
1031031072035
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Countersink

Countersink Angle

180°

Material

High Speed Steel-E

Number of Pieces

1

Standards/Approvals

DIN 845BK

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly HSS-E5 high performance roughing cutter that gives the tool a compromise softness or hardness for versatile use.

Morse taper shank

High Speed ​​Steel 5% Cobalt

Related links

Recently viewed