Tivoly HSS-Co Countersink, 20.5 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 270-5375
- Mfr. Part No.:
- 10331622050
- Manufacturer:
- Tivoly
Subtotal (1 unit)*
€43.45
(exc. VAT)
€53.44
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.45 |
*price indicative
- RS Stock No.:
- 270-5375
- Mfr. Part No.:
- 10331622050
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Countersink | |
| Head Diameter | 20.5mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | HSS-Co | |
| Overall Length | 63mm | |
| Number of Pieces | 1 | |
| Shank Diameter | 12mm | |
| Standards/Approvals | DIN 335C | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Countersink | ||
Head Diameter 20.5mm | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material HSS-Co | ||
Overall Length 63mm | ||
Number of Pieces 1 | ||
Shank Diameter 12mm | ||
Standards/Approvals DIN 335C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly high performance cutter for high strength steels and stainless steel due to its cobalt substrate and geometry. It has superior long life and excellent surface finish.
Cylindrical shank
5% cobalt HSS
Head with 3 cutting edges
90° milling angle
Related links
- Tivoly HSS-Co Countersink 3 Flute(s) 1 Piece(s)
- Tivoly HSS-Co Countersink 3 Flute(s) 1 Piece(s)
- Tivoly HSS-Co Countersink 3 Flute(s) 1 Piece(s)
- Tivoly HSS-Co Countersink 3 Flute(s) 1 Piece(s)
- SAM High Speed Steel Countersink Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT HSS Drill Bit 3 Flute(s) 1 Piece(s)
- Right Lines HSS Countersink 3 Flute(s) 6 Piece(s)
- RS PRO HSS Drill Bit 3 Flute(s) 1 Piece(s)
