Dormer High Speed Steel Countersink, 3 Flute(s), 90 °, 1 Piece(s)
- RS Stock No.:
- 272-9402
- Mfr. Part No.:
- G50612.4
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€74.77
(exc. VAT)
€91.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 February 2026
- Plus 3 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.77 |
*price indicative
- RS Stock No.:
- 272-9402
- Mfr. Part No.:
- G50612.4
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Countersink | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel | |
| Overall Length | 56mm | |
| Number of Pieces | 1 | |
| Shank Diameter | 8mm | |
| Standards/Approvals | DIN 335C | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Countersink | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel | ||
Overall Length 56mm | ||
Number of Pieces 1 | ||
Shank Diameter 8mm | ||
Standards/Approvals DIN 335C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Dormer Countersink drill bit is available with tri flat shank. A 90 degree countersink designed for chamfering standard fastener holes and removing burrs from drilled holes. Shank with three ground flats gives improved holding in three jaw chucks, especially when using in hand held power tools. Titanium aluminium nitride coating extends tool life. Suitable to chamfer holes in many materials.
Cylindrical Shank with 3 flat
High speed steel tool material
Right hand rotation and cutting
DIN 335 C Straight shank countersink standards
Related links
- Dormer HSS Countersink 3 Flute(s) 1 Piece(s)
- Dormer HSS Countersink 3 Flute(s) 1 Piece(s)
- Dormer HSS Countersink 3 Flute(s) 1 Piece(s)
- Dormer HSS Countersink 3 Flute(s) 1 Piece(s)
- Dormer HSS Countersink 3 Flute(s) 1 Piece(s)
- Dormer HSS Countersink 3 Flute(s) 1 Piece(s)
- Dormer HSS Countersink 3 Flute(s) 1 Piece(s)
- Dormer HSS Countersink 3 Flute(s) 1 Piece(s)
