EXACT High Speed Steel Drill Bit, 20.5 mm Head, 3 Flute(s), 90 °, 1 Piece(s)

Image representative of range

Subtotal (1 unit)*

€15.78

(exc. VAT)

€19.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.78

*price indicative

RS Stock No.:
508-8998
Mfr. Part No.:
05646
Manufacturer:
EXACT
Find similar products by selecting one or more attributes.
Select all

Brand

EXACT

Head Diameter

20.5mm

Product Type

Drill Bit

Countersink Angle

90°

Number of Flutes

3

Material

High Speed Steel

Overall Length

41mm

Number of Pieces

1

Shank Diameter

6.35mm

Standards/Approvals

DIN 335

RoHS Status: Exempt

COO (Country of Origin):
CN

System Power Tool Accessories


Precision ground, HSS power tool accessories with 1/4" hexagon shanks

Excellent non-slip characteristics when used in three-jaw chucks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy