RS PRO 69 mm, 25mm Bore, 23.5 mm Length, 29 mm Length 70 mm Coupler
- RS Stock No.:
- 183-186
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€17.40
(exc. VAT)
€21.40
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.40 | - |
| 5 - 9 | €17.06 | 1% |
| 10 - 24 | €16.72 | 3% |
| 25 + | €16.37 | 5% |
*price indicative
- RS Stock No.:
- 183-186
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | 70 mm | |
| Product Type | Coupler | |
| Bore Diameter | 25mm | |
| Length | 29mm | |
| Bore Length | 23.5mm | |
| Hub Type | F Flange | |
| Material | Nitrile Rubber (NBR) | |
| Minimum Operating Temperature | -40°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered | |
| Overall Diameter | 69mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size 70 mm | ||
Product Type Coupler | ||
Bore Diameter 25mm | ||
Length 29mm | ||
Bore Length 23.5mm | ||
Hub Type F Flange | ||
Material Nitrile Rubber (NBR) | ||
Minimum Operating Temperature -40°C | ||
Series RS PRO | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Bore Type Tapered | ||
Overall Diameter 69mm | ||
- COO (Country of Origin):
- CN
HRC Coupling
HRC semi elastic couplings for general purpose use. Available as F flange type, bush mounted from inside, and H flange bush, inserted from outside face.
Taper Bush Fixing Allows Quick and Easy Assembly
Simple Alignment by Straight Edge
Accommodates Minor Misalignment
Wrench Clearance for Tightening Bush on Shaft is 29mm (size 70, 90) and 38mm (size 110, 130) – Use of Shortened Wrench will Reduce the Required Dimensions
Standard Nitrile Rubber Insert
Temperature Range -40°C to +100°C
Note
One complete coupling comprises of two flanges and one insert (to be ordered separately).
Warning
Not FRAS approved.
Related links
- RS PRO 69 mm 23.5 mm Length, 29 mm Length 70 mm Coupler
- RS PRO 85 mm 23.5 mm Length, 29 mm Length 90 mm Coupler
- OPTIBELT 69 mm 23.5 mm Length 70 Half Coupling Flange
- Ruland 16 mm 23.5 mm Length, 23.5 mm Length Flexible Coupling
- Ruland 16 mm 23.5 mm Length, 23.5 mm Length Flexible Coupling
- Ruland 16 mm 23.5 mm Length, 23.5 mm Length 5 mm Flexible Coupling
- Ruland 16 mm 23.5 mm Length, 23.5 mm Length 3 mm Flexible Coupling
- Ruland 16 mm 23.5 mm Length, 23.5 mm Length 8 mm Flexible Coupling
