Ruland, 50.8 mm OD, 64 mm Length 22 mm Flexible Coupling 20 mm
- RS Stock No.:
- 591-254
- Mfr. Part No.:
- MDCD51-22-20-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€221.08
(exc. VAT)
€271.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.08 |
*price indicative
- RS Stock No.:
- 591-254
- Mfr. Part No.:
- MDCD51-22-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 22mm | |
| Bore Size B | 20mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3, MIL-A-8625 Type II Class 2, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 22mm | ||
Bore Size B 20mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3, MIL-A-8625 Type II Class 2, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to excel in precision applications. Its unique balanced design minimises vibration at high speeds, making it ideal for dynamic environments. Crafted from high-quality anodised aluminium, this lightweight coupling supports misalignment while ensuring zero backlash during operation. With robust fabrication processes and strict manufacturing controls, its adaptability is evident in various applications, from semiconductor to machine tool projects. The product's exceptional torque capabilities and rigid torsional characteristics ensure reliable performance in demanding conditions, all while adhering to stringent safety and compliance standards, including RoHS and REACH regulations. The coupling exemplifies durability and innovation, bringing efficiency to your machinery without compromise.
Lightweight construction for enhanced performance
Zero backlash design for precise motion control
Balanced design for reduced operational vibration
Machined from solid bar stock for superior strength
Excellent fit for high speed applications up to 10000 RPM
Meets stringent compliance with RoHS and REACH directives
Optimised for torque capabilities to handle demanding tasks
Versatile application across multiple industries and systems
Robust manufacturing processes ensure consistent quality
Compact dimensions facilitate easy integration into existing setups
Related links
- Ruland 64 mm Length 22 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 22 mm Flexible Coupling 13 mm
