Ruland, 33.3 mm OD, 45 mm Length 13 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-282
- Mfr. Part No.:
- MDCDK33-13-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€181.55
(exc. VAT)
€223.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.55 |
*price indicative
- RS Stock No.:
- 591-282
- Mfr. Part No.:
- MDCDK33-13-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 13mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK33 | |
| Standards/Approvals | REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 13mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK33 | ||
Standards/Approvals REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed to deliver exceptional performance in high-speed applications. Its lightweight yet robust construction features two anodised aluminium hubs and stainless steel disc springs, ensuring a zero-backlash operation that enhances stability and reduces vibrations. With a balanced design, this coupling adeptly accommodates various misalignment types, making it ideal for demanding environments such as semiconductor processing, machine tools, and precision positioning systems. Manufactured in Marlborough, MA, under stringent quality controls, its crafted from high-grade materials that meet rigorous regulatory standards, ensuring reliability in mission-critical applications.
Robust design optimised for high speed performance
Zero backlash functionality enhances precision in operation
Accommodates angular and parallel misalignment effectively
Lightweight construction aids in reducing inertia
Manufactured from solid bar stock sourced from North American mills
Supports high torque capabilities while maintaining safety
Meets RoHS3 and REACH compliance for environmentally responsible use
Suitable for a wide range of applications in industrial settings
Designed for easy installation with recommended torque specifications
Related links
- Ruland 45 mm Length 13 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 13 mm
