Ruland, 25.4 mm OD 9 mm, 34.2 mm Length Bellow Coupling 7 mm
- RS Stock No.:
- 591-324
- Mfr. Part No.:
- MBC25-9-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 591-324
- Mfr. Part No.:
- MBC25-9-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 34.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 6.8Nm | |
| Moment of Inertia | 2.741 x 10-6 kg/m² | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 100μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 300μm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 9mm | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC25 | |
| Standards/Approvals | ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 34.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 6.8Nm | ||
Moment of Inertia 2.741 x 10-6 kg/m² | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 100μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 300μm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 9mm | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC25 | ||
Standards/Approvals ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is meticulously designed to enhance precision in positioning applications. Crafted with 9mm x 7mm bores, it combines lightweight anodized aluminium hubs with a stainless steel bellows, ensuring low inertia and superior performance. With a unique balance in its design, this coupling minimizes vibrations, supporting high speed applications up to 10,000 RPM. Its construction, derived from carefully selected North American bar stock, meets stringent manufacturing standards, ensuring durability and reliability. Engineered for optimal torque management, it accommodates various misalignment types, making it a prime choice for diverse mechanical assemblies. This products compliance with environmental regulations further reflects its design integrity and commitment to quality.
Constructed from high quality anodized aluminium for enhanced durability
Engineered for reduced vibration during high speed operations
Accommodates all forms of misalignment ensuring flexible performance
Meets DIN standards for maximum torque capabilities providing reliability
Manufactured in an ISO 9001:2015 certified facility for consistent quality
Designed to offer zero backlash enabling precise motion control
Features a balanced design that optimises performance under dynamic loading
Lightweight construction contributes to overall system efficiency
Related links
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Bellow Coupling 6 mm
- Ruland 34.2 mm Length Bellow Coupling 9 mm
- Ruland 34.2 mm Length Bellow Coupling 8 mm
- Ruland 34.2 mm Length Bellow Coupling 7 mm
- Ruland 34.2 mm Length Flexible Coupling 9 mm
