Ruland, 57.2 mm OD, 78.2 mm Length 28 mm Flexible Coupling 18 mm
- RS Stock No.:
- 591-378
- Mfr. Part No.:
- MDCDK57-28-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 591-378
- Mfr. Part No.:
- MDCDK57-28-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 78.2mm | |
| Bore Size A | 28mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 18mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCDK57-28-18-A | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 78.2mm | ||
Bore Size A 28mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 18mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MDCDK57-28-18-A | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling designed to excel in precision applications. This coupling features a robust construction of anodized aluminum hubs and stainless steel disc springs, ensuring durability and reliability even in demanding conditions. Its unique design allows for individual disc movement to effectively accommodate various misalignments, making it ideally suited for high-speed operation up to 10,000 RPM. Lightweight and low inertial characteristics enhance performance in a range of applications, from semiconductor to machine tool systems. Manufactured under strict quality controls in Marlborough, MA, this couplings torsional rigidity and zero-backlash design ensure optimal positioning and reduced vibration, setting a new standard in coupling technology.
Perfect for applications requiring high-speed operation and reduced vibration
Engineered to accommodate angular, parallel, and axial misalignments for enhanced flexibility
Constructed from top-quality materials, ensuring compliance with environmental safety standards
The balanced design promotes longevity and reliability in demanding conditions
Related links
- Ruland 78.2 mm Length 28 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 16 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 19 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 24 mm
