Ruland, 57.2 mm OD, 78.2 mm Length 15 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-704
- Mfr. Part No.:
- MDCDE57-15-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€385.27
(exc. VAT)
€473.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.27 |
*price indicative
- RS Stock No.:
- 591-704
- Mfr. Part No.:
- MDCDE57-15-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 78.2mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 15mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDE57-15-15-A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 78.2mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 15mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDE57-15-15-A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Advanced electrically isolating clamp double disc coupling designed for precision performance in high-speed applications. Crafted from robust aluminum, this coupling facilitates a seamless connection between shafts with 15mm bores while accommodating various types of misalignment. Ideal for applications up to 10,000 RPM, its zero-backlash design ensures minimal vibration, enhancing accuracy and longevity. The lightweight construction combined with a balanced design provides exceptional torsional rigidity, making it perfectly suited for stepper servo applications in industries such as semiconductor and machine tool manufacturing. Safe and compliant with RoHS3 and REACH standards, this coupling is manufactured in the USA under stringent quality controls, ensuring a dependable product for critical operations.
Lightweight aluminium construction optimises performance and reduces inertia
Electrically isolating design prevents current transfer between components
Zero-backlash architecture enhances precision and reduces vibration
Balanced design minimises operational noise during high-speed use
Accommodates various misalignments for versatile installation options
Proprietary manufacturing processes guarantee strict quality standard
Related links
- Ruland 78.2 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 78.2 mm Length 25 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 22 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 28 mm Flexible Coupling 15 mm
