Ruland, 33.3 mm OD 12 mm, 49.8 mm Length Flexible Coupling 11 mm
- RS Stock No.:
- 591-759
- Mfr. Part No.:
- MBCLK33-12-11-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€222.76
(exc. VAT)
€273.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.76 |
*price indicative
- RS Stock No.:
- 591-759
- Mfr. Part No.:
- MBCLK33-12-11-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 49.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 13.6Nm | |
| Moment of Inertia | 47.253 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 810μm | |
| Bore Size A | 12mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 11mm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MBCLK33 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 49.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 13.6Nm | ||
Moment of Inertia 47.253 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 810μm | ||
Bore Size A 12mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 11mm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MBCLK33 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp bellows coupling is designed for optimal flexibility and strength, making it an ideal solution for various mechanical applications. Engineered with 12mm x 11mm bores, and featuring anodized aluminum hubs paired with a stainless steel bellows, this coupling efficiently accommodates shaft misalignments while maintaining zero backlash. Its balanced design minimizes vibration, allowing for smooth operation at speeds reaching 10,000 RPM. Manufactured with stringent quality controls in the USA, this coupling is crafted from solid bar stock sourced from North American mills, ensuring durability and reliability. A true blend of lightweight construction and high torque capacity, it is suitable for precision positioning in stepper servo systems and encoders.
Constructed from premium-grade materials for enhanced durability
Designed to handle high shaft speeds with minimal inertia
Features a balanced design that reduces vibration during operation
Accommodates all types of misalignment for versatile applications
Manufactured under strict quality standards to ensure reliability
Related links
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 9 mm
- Ruland 49.8 mm Length Flexible Coupling 11 mm
- Ruland 49.8 mm Length Flexible Coupling 8 mm
- Ruland 49.8 mm Length Flexible Coupling 12 mm
- Ruland 49.8 mm Length Flexible Coupling 10 mm
