Ruland, 41.3 mm OD 18 mm, 58.8 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 591-914
- Mfr. Part No.:
- MBCLK41-18-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 591-914
- Mfr. Part No.:
- MBCLK41-18-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.222 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 0.38mm | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 18mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 16mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.222 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 0.38mm | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 18mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 16mm | ||
Minimum Operating Temperature -40°F | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative bellows coupling is designed to accommodate increased shaft misalignment, offering superior performance in high-speed applications. With its sleek profile and robust construction, it features two anodized aluminum hubs paired with a resilient stainless steel bellows, ensuring low inertia while delivering impressive torque capacity. Engineered for precision, the design includes enhanced convolutions that allow for more flexible alignment while maintaining rigidity under torsional loads. Ideal for applications requiring stability and reduced vibration, this coupling can handle speeds up to 10,000 RPM effortlessly and is manufactured in an ISO 9001:2015 certified facility to guarantee quality consistency. Compliance with RoHS3, REACH, and Conflict Minerals standards further underlines its commitment to safety and sustainability.
Engineered with a balanced design for minimal vibration
Accommodates various forms of shaft misalignment
Composed of carefully selected North American bar stock
Suitably designed for high-performance environments
Utilises proprietary manufacturing processes for enhanced durability
Related links
- Ruland 58.8 mm Length Flexible Coupling 15 mm
- Ruland 58.8 mm Length Flexible Coupling 18 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Bellow Coupling 12 mm
