Ruland, 41.3 mm OD 18 mm, 51.7 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 591-992
- Mfr. Part No.:
- MBC41-18-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€168.77
(exc. VAT)
€207.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.77 |
*price indicative
- RS Stock No.:
- 591-992
- Mfr. Part No.:
- MBC41-18-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 51.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.382 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 18mm | |
| Series | MBC41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 51.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.382 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 16mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 18mm | ||
Series MBC41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is designed specifically for precision positioning applications, it features a robust construction that ensures unwavering performance even at high speeds of up to 10,000 RPM. The unique engineering allows for smaller convolutions compared to similar products, enhancing torsional stiffness and minimising vibrations. Its balanced design, coupled with lightweight materials, translates to a coupling that provides not only superior functionality but also durability. Made from high quality anodised aluminium and stainless steel, the product boasts an impressive compliance with industry standards, ensuring longevity and reliability in rigorous operational environments.
High torsional stiffness optimises performance in precision applications
Lightweight construction reduces inertia for better responsiveness
Balanced design effectively minimises vibrations at high speeds
Durable materials ensure consistent performance under demanding conditions
Compliant with RoHS3 REACH and Conflict Minerals standards
Manufactured in an ISO 9001:2015 facility reflecting superior quality controls
Designed to accommodate various forms of misalignment for versatile applications
Simple installation process allows for quick coupling integration
Related links
- Ruland 51.7 mm Length Flexible Coupling 16 mm
- Ruland 51.7 mm Length Flexible Coupling 18 mm
- Ruland 51.7 mm Length Flexible Coupling 15 mm
- Ruland 51.7 mm Length Flexible Coupling 17 mm
- Ruland 51.7 mm Length Flexible Coupling 13 mm
- Ruland 51.7 mm Length Flexible Coupling 10 mm
- Ruland 51.7 mm Length Flexible Coupling 14 mm
- Ruland 51.7 mm Length Bellow Coupling 16 mm
