Ruland, 50.8 mm OD, 64 mm Length 20 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-137
- Mfr. Part No.:
- MDCDK51-20-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-137
- Mfr. Part No.:
- MDCDK51-20-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 20mm | |
| Length | 64mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK51-20-16-A | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 20mm | ||
Length 64mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK51-20-16-A | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is expertly designed for precision and durability in high-speed applications. Crafted from premium aluminium, the coupling ensures zero backlash and a balanced design, reducing vibration even when operating at speeds of up to 10,000 RPM. With its unique double disc configuration, it allows for exceptional misalignment accommodation while maintaining torsional rigidity. The utilitarian aesthetics of its anodised finish compliment its robust performance, making it an ideal choice for stepper servo applications in industries such as semiconductor, printing, and machine tool. Manufactured in the USA under strict quality controls, this product exemplifies reliability and efficiency, aimed at elevating your engineering solutions.
Manufactured from solid bar stock sourced from North American mills
Anodised aluminium construction enhances durability and resistance to wear
Designed for compatibility with various misalignment scenarios
Lightweight design promotes low inertia favouring dynamic performance
Complies with RoHS3 and REACH standards ensuring environmental safety
Easy to install with simple alignment and torque specifications
Available with stainless steel hubs upon request for additional strength
Precision engineering allows for excellent torque ratings under maximum misalignment conditions
Related links
- Ruland 64 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 19 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 17 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 18 mm
