Ruland, 50.8 mm OD 20 mm, 61.3 mm Length Flexible Coupling 19 mm
- RS Stock No.:
- 592-224
- Mfr. Part No.:
- MBCK51-20-19-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€255.71
(exc. VAT)
€314.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €255.71 |
*price indicative
- RS Stock No.:
- 592-224
- Mfr. Part No.:
- MBCK51-20-19-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 8.071 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 20mm | |
| Bore Size B | 19mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBCK51 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 8.071 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 20mm | ||
Bore Size B 19mm | ||
Maximum Operating Temperature 93°C | ||
Series MBCK51 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for precision positioning applications, providing exceptional torsional stiffness and accommodating various forms of misalignment. Crafted from lightweight, anodised aluminium hubs and durable stainless steel bellows, this coupling ensures low inertia and enhanced operational efficiency at speeds up to 10,000 RPM. Designed with fewer convolutions than comparable models, it optimises stiffness, thereby effectively reducing vibration during high speed operations. Manufactured under stringent quality controls in an ISO 9001:2015 certified facility, this coupling exemplifies excellence in design and production.
High stiffness design increases precision in positioning applications
Lightweight materials minimise inertia and improve responsiveness
Balanced construction reduces vibration at high operational speeds
Engineered to support significant torsional loads without compromise
Metric hardware ensures compatibility with a broad range of systems
Manufactured in a controlled environment to stringent quality standards
Incorporates stainless steel bellows for exceptional flexibility and durability
Offers zero backlash operation for accurate movement transfer
Robust construction adheres to high torque capabilities for reliable performance
Meets various environmental compliance standards for safer operation
Related links
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 19 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 20 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
