Ruland, 31.8 mm OD 13 mm, 44.5 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 592-585
- Mfr. Part No.:
- FCMR32-13-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 592-585
- Mfr. Part No.:
- FCMR32-13-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 303 Stainless Steel | |
| Bore Size A | 13mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FCMR32 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Bore Size B 12mm | ||
Minimum Operating Temperature -40°F | ||
Material 303 Stainless Steel | ||
Bore Size A 13mm | ||
Maximum Operating Temperature 350°F | ||
Series FCMR32 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling, designed for precision in light-duty power transmission applications, expertly connects servo motors to lead screws while ensuring zero backlash. Crafted from 303 stainless steel, it provides enhanced torque capacity and durability, ideal for high-speed environments up to 6,000 RPM. The coupling boasts a balanced design that significantly reduces vibration, ensuring smooth operation. With its robust spiral cut structure allowing for higher torque and lower windup, this coupling stands out in performance. Manufactured in the USA with rigorous quality controls, it complies with RoHS3 and REACH standards, making it a reliable choice for modern engineering needs.
Compatible with various shaft sizes, ensuring versatility in applications
Comes with Nypatch anti-vibration hardware for enhanced fastening
Machined from premium North American bar stock for assured quality
Manufactured under strict quality controls for consistent reliability
RoHS3 and REACH compliant, aligning with modern environmental standards
Equipped to withstand extreme temperatures, suitable for diverse environments
Related links
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
