Ruland, 69.9 mm OD 30 mm, 87.4 mm Length Flexible Coupling 30 mm
- RS Stock No.:
- 592-611
- Mfr. Part No.:
- MBCK70-30-30-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€431.21
(exc. VAT)
€530.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.21 |
*price indicative
- RS Stock No.:
- 592-611
- Mfr. Part No.:
- MBCK70-30-30-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 87.4mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 104.5Nm | |
| Moment of Inertia | 4.22 x 4-2 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 760μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 30mm | |
| Bore Size B | 30mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBCK70 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals, ASTM B580 Type B | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 87.4mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 104.5Nm | ||
Moment of Inertia 4.22 x 4-2 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 760μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 30mm | ||
Bore Size B 30mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBCK70 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9, Conflict Minerals, ASTM B580 Type B | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling with Keyways is designed for lightweight operation and low inertia, featuring two anodized aluminum hubs and a stainless steel bellows. Engineered with a balanced design, it effectively minimizes vibration even at high speeds of up to 10,000 RPM. The couplings thin-walled bellows provide flexibility while maintaining rigidity under torsional loads, allowing for the accommodation of all forms of misalignment, ensuring smooth and precise power transmission.
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
It is carefully made in our ISO 9001:2015 advanced manufacturing facility
RoHS3, REACH, and conflict minerals compliant
Complete it manually
Related links
- Ruland 87.4 mm Length Flexible Coupling 25 mm
- Ruland 87.4 mm Length Flexible Coupling 28 mm
- Ruland 87.4 mm Length Flexible Coupling 20 mm
- Ruland 87.4 mm Length Flexible Coupling 24 mm
- Ruland 87.4 mm Length Flexible Coupling 30 mm
- Ruland 87.4 mm Length Flexible Coupling 30 mm
- Ruland 87.4 mm Length Flexible Coupling 30 mm
- Ruland 87.4 mm Length Bellow Coupling 22 mm
