Ruland, 57.2 mm OD, 78.2 mm Length 30 mm Flexible Coupling 30 mm
- RS Stock No.:
- 592-661
- Mfr. Part No.:
- MDCDK57-30-30-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€345.67
(exc. VAT)
€425.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.67 |
*price indicative
- RS Stock No.:
- 592-661
- Mfr. Part No.:
- MDCDK57-30-30-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 30mm | |
| Length | 78.2mm | |
| Bore Size B | 30mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK57-30-30-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 30mm | ||
Length 78.2mm | ||
Bore Size B 30mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK57-30-30-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling engineered for exceptional performance in precision applications. Constructed from high-quality anodized aluminum, this coupling is designed to accommodate various misalignments, ensuring reliable operation in demanding environments. Its zero-backlash design enhances positioning accuracy while minimizing vibrations, making it ideal for high-speed applications up to 10,000 RPM. Whether in semiconductor, printing, or machine tool industries, this coupling excels in offering torsional rigidity and reduced inertia, ensuring seamless integration into advanced machinery. The product is manufactured with strict quality controls and is RoHS3 and REACH compliant, reflecting the commitment to safety and sustainability. Each component is machined from solid bar stock sourced exclusively from North American mills, ensuring durability and reliability in various operational settings.
Lightweight design minimises inertia for quick responses
Balanced construction mitigates vibrations at high speeds
Manufactured from solid bar stock for enhanced strength
Ideal for precise positioning in servo applications
Capable of handling angular and parallel misalignments
Designed to exceed DIN 912 12.9 standards for torque capabilities
Related links
- Ruland 78.2 mm Length 30 mm Flexible Coupling 28 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 20 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 24 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 25 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 17 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 15 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 18 mm
- Ruland 78.2 mm Length 30 mm Flexible Coupling 22 mm
