Ruland, 41.3 mm OD 17 mm, 58.8 mm Length Bellow Coupling 15 mm
- RS Stock No.:
- 592-702
- Mfr. Part No.:
- MBCLK41-17-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€266.11
(exc. VAT)
€327.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.11 |
*price indicative
- RS Stock No.:
- 592-702
- Mfr. Part No.:
- MBCLK41-17-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Bellow Coupling | |
| Length | 58.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.242 x 10-5 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 0.38mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 17mm | |
| Series | MBCLK41 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Bellow Coupling | ||
Length 58.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.242 x 10-5 kg/m² | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 0.38mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 15mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 17mm | ||
Series MBCLK41 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced bellows coupling designed to tackle the challenges of misalignment in high-performance applications. Engineered with both aluminum hubs and a stainless steel bellows, this innovative coupling achieves optimal performance while significantly reducing inertia, making it ideal for dynamic environments. With a balanced design that minimizes vibrations at speeds reaching up to 10,000 RPM, it ensures reliable operation even under strenuous conditions. The products thoughtful construction features a robust architecture capable of accommodating various forms of misalignment, contributing to its remarkable torque capabilities. Meticulously manufactured under stringent quality controls in an ISO 9001:2015 certified facility, the MBCLK41-17-15-A meets compliance with RoHS3 and Conflict Minerals standards, assuring users of its safety and reliability in diverse applications.
Constructed from premium materials for enhanced durability
Balanced design for reduced vibration at high operational speeds
Engineered to accommodate substantial angular and parallel misalignments
Lightweight construction significantly lowers inertia
Meticulously crafted for efficiency and performance with high torque ratings
Compliant with recognised safety and environmental standards
Related links
- Ruland 58.8 mm Length Bellow Coupling 13 mm
- Ruland 58.8 mm Length Flexible Coupling 17 mm
- Ruland 58.8 mm Length Flexible Coupling 12 mm
- Ruland 58.8 mm Length Flexible Coupling 16 mm
- Ruland 58.8 mm Length Flexible Coupling 10 mm
- Ruland 58.8 mm Length Flexible Coupling 14 mm
- Ruland 58.8 mm Length Flexible Coupling 11 mm
- Ruland 58.8 mm Length Flexible Coupling 13 mm
