Ruland, 31.8 mm OD 12 mm, 44.5 mm Length 11 mm Flexible Beam Coupling
- RS Stock No.:
- 592-714
- Mfr. Part No.:
- FSMR32-12-11-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€257.55
(exc. VAT)
€316.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.55 |
*price indicative
- RS Stock No.:
- 592-714
- Mfr. Part No.:
- FSMR32-12-11-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.6Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 12mm | |
| Bore Size B | 11mm | |
| Maximum Operating Temperature | 350°F | |
| Series | FSMR32 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.6Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 12mm | ||
Bore Size B 11mm | ||
Maximum Operating Temperature 350°F | ||
Series FSMR32 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for exceptional performance in light duty power transmission applications. Crafted from high-quality 303 stainless steel, this coupling promises resilience and reliability, making it ideal for coupling a servo motor to a lead screw. With its innovative spiral cut design, it offers superior torque capacity and reduced windup, ensuring smooth and efficient operation even at high speeds of up to 6,000 RPM. The zero-backlash and balanced design of this coupling significantly minimises vibrations, enhancing overall machine performance. Manufactured under stringent controls at our Marlborough facility, this component guarantees compliance with RoHS3 and REACH standards, making it a safe choice for various applications.
Machined from a single piece of stainless steel for enhanced durability
Designed to exceed DIN 912 12.9 standards for maximum torque capabilities
Features a balanced design that reduces vibration during high-speed operations
Maximises performance with specific torque ratings, suitable for demanding applications
Incudes a strain-resistant design that mitigates risk of slippage under load
Temperature range accommodates performance in extreme environments from -40°F to 350°F
All hardware components are metric, simplifying installation
Suitable for applications requiring precise alignment without backlash
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
